Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,691 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.908 |
10+ | $0.693 |
25+ | $0.638 |
50+ | $0.608 |
100+ | $0.577 |
250+ | $0.549 |
500+ | $0.524 |
1000+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7312-1833W6-7
Newark Part No.26W8073
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
No. of Outputs2 Output
Input Voltage Max6V
No. of Outputs2Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleSOT-26
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1150mA
PolarityPositive Output
Output Current - Output 2150mA
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Output Voltage - Output 11.8V
Output Voltage - Output 23.3V
Dropout Voltage Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
Dropout Voltage Vdo150mV
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
SOT-26
Output Voltage - Nom
1.8V
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Output Voltage - Output 2
3.3V
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2V
Input Voltage Max
6V
Regulator Output Type
Fixed
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Output Current Max
150mA
Output Voltage - Output 1
1.8V
Dropout Voltage Typ @ Current
150mV
Dropout Voltage - Typ @ Current
150mV
Dropout Voltage Vdo
150mV
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability