Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3318RS4-7
Newark Part No.12AJ6817
Technical Datasheet
4,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.975 |
10+ | $0.612 |
25+ | $0.538 |
50+ | $0.490 |
100+ | $0.440 |
250+ | $0.381 |
500+ | $0.344 |
1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3318RS4-7
Newark Part No.12AJ6817
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.25V
No. of Outputs4 Output
Regulator Output TypeFixed
No. of Outputs4Outputs
LDO Regulator Case StyleX1-DFN1612-EP
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1300mA
Output Current - Output 2300mA
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Output Voltage - Output 13.3V
Dropout Voltage Typ @ Current250mV
Output Voltage - Output 21.8V
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
Dropout Voltage Vdo250mV
IC Case / PackageX1-DFN1612-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Regulator Output Type
Fixed
LDO Regulator Case Style
X1-DFN1612-EP
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current - Output 2
300mA
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
IC Case / Package
X1-DFN1612-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.7V
No. of Outputs
4 Output
No. of Outputs
4Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current - Output 1
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
1.8V
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Vdo
250mV
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability