Print Page
Image is for illustrative purposes only. Please refer to product description.
5,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.456 |
10+ | $0.340 |
25+ | $0.310 |
50+ | $0.294 |
100+ | $0.277 |
250+ | $0.262 |
500+ | $0.252 |
1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX803-44SAG-7
Newark Part No.76AH4570
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.38V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.38V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.38V
Reset Threshold Voltage - Nom
4.38V
Supply Voltage Min
1.1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability