New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      APX803L-30W5-7

                      MPU SUPERVISOR/MONITOR, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. APX803L-30W5-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAPX803L-30W5-7
                      Newark Part No.12AJ6784
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,745 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.220
                      10+$0.764
                      25+$0.672
                      50+$0.611
                      100+$0.548
                      250+$0.474
                      500+$0.429
                      1000+$0.381
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $6.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAPX803L-30W5-7
                      Newark Part No.12AJ6784
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage - Nom3V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min900mV
                      Supply Voltage Max5.5V
                      Reset Output TypeActive-Low, Open-Drain
                      IC Case / PackageSOT-25
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Delay Time0ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-25
                      Threshold Voltage3V

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOT-25

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      3V

                      Reset Threshold Voltage - Nom

                      3V

                      Supply Voltage Min

                      900mV

                      Reset Output Type

                      Active-Low, Open-Drain

                      No. of Pins

                      5Pins

                      Delay Time

                      0ms

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Digital IC Case

                      SOT-25

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.