Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAPX803S00-29SR-7
Newark Part No.76AH4576
Technical Datasheet
1,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.399 |
10+ | $0.294 |
25+ | $0.269 |
50+ | $0.255 |
100+ | $0.239 |
250+ | $0.217 |
500+ | $0.214 |
1000+ | $0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX803S00-29SR-7
Newark Part No.76AH4576
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time1.7ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
1.7ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability