Print Page
Image is for illustrative purposes only. Please refer to product description.
1,986 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.561 |
10+ | $0.419 |
25+ | $0.384 |
50+ | $0.365 |
100+ | $0.345 |
250+ | $0.315 |
500+ | $0.310 |
1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX811-31UG-7
Newark Part No.76AH4585
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage3.08V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.08V
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1.1V
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
SOT-143
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability