Print Page
Image is for illustrative purposes only. Please refer to product description.

650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.220 |
| 25+ | $0.196 |
| 50+ | $0.184 |
| 100+ | $0.171 |
| 250+ | $0.159 |
| 500+ | $0.152 |
| 1000+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS393AMTR-G1
Newark Part No.76AH4828
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
