Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAS78L12RTR-G1
Newark Part No.76AH4835
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.320 |
10+ | $0.239 |
25+ | $0.219 |
50+ | $0.208 |
100+ | $0.195 |
250+ | $0.176 |
500+ | $0.170 |
1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L12RTR-G1
Newark Part No.76AH4835
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max36V
Output Current100mA
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOT-89
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
36V
Product Range
12V 100mA Linear Voltage Regulators
Max Output Current
100mA
Linear Regulator Case Style
SOT-89
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability