Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CR-3.3TRG1
Newark Part No.76AH4967
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.317 |
10+ | $0.237 |
25+ | $0.214 |
50+ | $0.203 |
100+ | $0.191 |
250+ | $0.178 |
500+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CR-3.3TRG1
Newark Part No.76AH4967
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-89
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
Max Output Current
800mA
LDO Regulator Case Style
SOT-89
Dropout Voltage Typ @ Current
-
IC Case / Package
SOT-89
Operating Temperature Min
-20°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability