Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.402 |
6000+ | $0.399 |
12000+ | $0.398 |
18000+ | $0.395 |
24000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,206.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB380-13-F.
Newark Part No.60AC8028
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max790mV
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
Operating Temperature Max
125°C
Qualification
-
Average Forward Current
3A
Forward Voltage Max
790mV
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate