Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.654 |
10+ | $0.440 |
25+ | $0.385 |
50+ | $0.333 |
100+ | $0.278 |
250+ | $0.244 |
500+ | $0.209 |
1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS70-05T-7-F
Newark Part No.28AK6083
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current1mA
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-523
No. of Pins3Pins
Forward Voltage Max410mV
Forward Surge Current100mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-523
Forward Voltage Max
410mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability