Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.059 |
6000+ | $0.056 |
12000+ | $0.053 |
18000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$177.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847AT-7-F
Newark Part No.86AK4352
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation150mW
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-523
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
45V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for BC847AT-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability