Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBCP5610TA
Newark Part No.28AK6229
Product RangeBCP56 Series
Technical Datasheet
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 10+ | $0.347 |
| 25+ | $0.308 |
| 50+ | $0.267 |
| 100+ | $0.228 |
| 250+ | $0.203 |
| 500+ | $0.177 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCP5610TA
Newark Part No.28AK6229
Product RangeBCP56 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE25hFE
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCP56 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE Min
25hFE
Product Range
BCP56 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation
2W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
25hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability