Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBCP5616TC
Newark Part No.68AH8975
Product RangeBCP56
Your Part Number
Technical Datasheet
4,620 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.424 |
| 25+ | $0.298 |
| 50+ | $0.252 |
| 100+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.138 |
| 8000+ | $0.117 |
| 16000+ | $0.106 |
| 24000+ | $0.100 |
| 40000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCP5616TC
Newark Part No.68AH8975
Product RangeBCP56
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
DC Collector Current1A
DC Current Gain hFE25hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCP56
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
25hFE
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
BCP56
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
2W
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCP5616TC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability