Print Page
Image is for illustrative purposes only. Please refer to product description.
7,844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.569 |
10+ | $0.369 |
25+ | $0.326 |
50+ | $0.281 |
100+ | $0.238 |
250+ | $0.217 |
500+ | $0.195 |
1000+ | $0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1016UDW-7
Newark Part No.82Y6558
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id845mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel845mA
Continuous Drain Current Id P Channel845mA
Drain Source On State Resistance N Channel0.3ohm
Drain Source On State Resistance P Channel300mohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
845mA
Drain Source On State Resistance P Channel
300mohm
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
845mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
845mA
Drain Source On State Resistance N Channel
0.3ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMG1016UDW-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability