Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6301UDW-7
Newark Part No.39AH6592
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id240mA
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel240mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel370mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
240mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
240mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
370mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate