Print Page
Image is for illustrative purposes only. Please refer to product description.
2,738 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN12M3UCA6-7
Newark Part No.68AH9536
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds14V
Drain Source Voltage Vds N Channel14V
Continuous Drain Current Id24.4A
Drain Source Voltage Vds P Channel14V
Continuous Drain Current Id N Channel24.4A
Continuous Drain Current Id P Channel24.4A
Drain Source On State Resistance N Channel0.00227ohm
Drain Source On State Resistance P Channel0.00227ohm
Transistor Case StyleX4-DSN3118
No. of Pins6Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
14V
Drain Source Voltage Vds P Channel
14V
Continuous Drain Current Id P Channel
24.4A
Drain Source On State Resistance P Channel
0.00227ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
14V
Continuous Drain Current Id
24.4A
Continuous Drain Current Id N Channel
24.4A
Drain Source On State Resistance N Channel
0.00227ohm
Transistor Case Style
X4-DSN3118
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability