Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.373 |
6000+ | $0.366 |
12000+ | $0.356 |
18000+ | $0.345 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,119.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN30H4D0LFDE-7
Newark Part No.86AK4771
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id550mA
Drain Source On State Resistance4ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.98W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
550mA
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
1.98W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
300V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMN30H4D0LFDE-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability