0
0 Items$0.00

300V Single MOSFETs :

52 Products Found
Find a huge range of 300V Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse, Ixys Semiconductor, Stmicroelectronics, Onsemi & Diodes Inc.

Find a huge range of 300V Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse, Ixys Semiconductor, Stmicroelectronics, Onsemi & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
03AH0639

RoHS

Date/Lot Code

Each
1+$28.900
5+$25.440
10+$21.990
25+$18.890
100+$18.200
N Channel
N Channel
300V
160A
0.019ohm
0.019ohm
TO-264
Through Hole
10V
1.39kW
5V
1.39kW
3Pins
150°C
-
GigaMOS Series
-
03AH1030

RoHS

Date/Lot Code

Each
1+$8.500
10+$7.440
25+$6.370
50+$5.310
100+$4.260
More Pricing...
N Channel
N Channel
300V
26A
0.053ohm
53mohm
TO-252 (DPAK)
Surface Mount
10V
170W
4.5V
170W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0601

RoHS

Date/Lot Code

Each
1+$14.450
5+$13.280
10+$12.080
25+$10.920
100+$9.730
More Pricing...
N Channel
N Channel
300V
56A
0.021ohm
0.021ohm
TO-247
Through Hole
10V
320W
4.5V
320W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0916

RoHS

Date/Lot Code

Each
1+$12.950
N Channel
N Channel
300V
120A
0.0086ohm
8.6mohm
TO-268HV
Surface Mount
10V
735W
4.5V
735W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH1543

RoHS

Date/Lot Code

Each
1+$14.920
5+$14.060
10+$13.210
25+$12.330
100+$11.470
More Pricing...
N Channel
N Channel
300V
88A
0.04ohm
0.04ohm
TO-247
Through Hole
10V
600W
5V
600W
3Pins
150°C
-
PolarHT Series
-
03AH0535

RoHS

Date/Lot Code

Each
1+$31.040
5+$28.190
10+$25.340
25+$22.490
100+$19.950
More Pricing...
N Channel
N Channel
300V
150A
0.0066ohm
0.0066ohm
TO-247
Through Hole
10V
890W
4.5V
890W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0477

RoHS

Date/Lot Code

Each
1+$14.170
25+$10.960
100+$9.090
250+$8.710
500+$8.290
N Channel
N Channel
300V
72A
0.019ohm
0.019ohm
TO-263
Surface Mount
10V
390W
4.5V
390W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0648

RoHS

Date/Lot Code

Each
1+$48.360
5+$44.480
10+$40.610
25+$36.740
100+$35.730
N Channel
N Channel
300V
210A
0.0043ohm
0.0043ohm
TO-264
Through Hole
10V
1.25kW
4.5V
1.25kW
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH1684

RoHS

Date/Lot Code

Each
1+$5.940
10+$5.130
25+$4.510
50+$4.220
100+$3.660
More Pricing...
N Channel
-
300V
36A
-
0.092ohm
TO-220
Through Hole
10V
-
5.5V
300W
3Pins
150°C
-
PolarHT Series
-
03AH0986

RoHS

Date/Lot Code

Each
1+$47.060
5+$43.010
10+$38.980
25+$35.000
100+$33.740
More Pricing...
N Channel
N Channel
300V
210A
0.0043ohm
0.0043ohm
PLUS247
Through Hole
10V
1.25kW
4.5V
1.25kW
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0638

RoHS

Date/Lot Code

Each
1+$33.490
5+$29.540
10+$25.590
25+$21.630
100+$20.160
More Pricing...
N Channel
N Channel
300V
150A
0.0066ohm
0.0066ohm
TO-264P
Through Hole
10V
890W
4.5V
890W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH1860

RoHS

Date/Lot Code

Each
1+$21.220
5+$19.160
10+$17.110
25+$15.060
100+$12.990
More Pricing...
N Channel
N Channel
300V
88A
0.04ohm
0.04ohm
TO-268 (D3PAK)
Surface Mount
10V
600W
5V
600W
3Pins
150°C
-
PolarHT Series
-
03AH0814

RoHS

Date/Lot Code

Each
1+$8.500
10+$7.150
25+$5.800
50+$4.450
100+$4.080
More Pricing...
N Channel
N Channel
300V
26A
0.053ohm
53mohm
TO-220
Through Hole
10V
170W
4.5V
170W
3Pins
150°C
-
X3-Class HiPerFET Series
-
47AK6925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
10+$2.060
25+$1.880
50+$1.690
100+$1.490
More Pricing...
N Channel
N Channel
300V
10A
0.28ohm
0.33ohm
TO-252 (DPAK)
Surface Mount
10V
103W
3V
103W
3Pins
175°C
AEC-Q101
MESH OVERLAY Series
AEC-Q101
79AK2886

RoHS

Each
1+$3.970
N Channel
-
300V
50A
-
0.04ohm
TO-3PN
Through Hole
10V
-
3.5V
410W
3Pins
150°C
-
-
-
93AC7145

RoHS

Each
1+$6.190
N Channel
N Channel
300V
100A
0.016ohm
0.019ohm
TO-247AC
Through Hole
10V
556W
4V
556W
3Pins
175°C
-
StrongIRFET Series
-
03AH0522

RoHS

Date/Lot Code

Each
1+$32.710
5+$30.190
10+$27.680
25+$25.150
100+$22.630
More Pricing...
N Channel
N Channel
300V
120A
0.0086ohm
8.6mohm
TO-247
Through Hole
10V
735W
4.5V
735W
3Pins
150°C
-
X3-Class HiPerFET Series
-
03AH0836

RoHS

Date/Lot Code

Each
1+$2.280
N Channel
N Channel
300V
56A
0.021ohm
0.021ohm
TO-220
Through Hole
10V
36W
4.5V
36W
3Pins
150°C
-
X3-Class HiPerFET Series
-
04M9076

RoHS

Date/Lot Code

Each
1+$8.470
10+$7.220
25+$5.990
50+$4.740
100+$4.340
More Pricing...
N Channel
N Channel
300V
59A
0.047ohm
0.056ohm
TO-3P
Through Hole
10V
500W
5V
500W
3Pins
150°C
-
-
-
58M7606

RoHS

Date/Lot Code

Each
1+$34.560
5+$30.250
10+$28.620
25+$27.670
50+$26.780
More Pricing...
N Channel
-
300V
140A
0.024ohm
0.024ohm
TO-264
Through Hole
10V
1.04kW
5V
1.04kW
3Pins
150°C
-
-
-
36AJ3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
10+$0.719
25+$0.634
50+$0.551
100+$0.466
More Pricing...
N Channel
N Channel
300V
550mA
2.3ohm
4ohm
U-DFN2020
Surface Mount
10V
1.98W
1.7V
1.98W
6Pins
150°C
AEC-Q101
-
AEC-Q101
31Y1333

RoHS

Date/Lot Code

Each
1+$6.620
10+$3.900
25+$3.770
50+$3.630
100+$3.490
More Pricing...
N Channel
N Channel
300V
38A
0.07ohm
0.07ohm
TO-204AA
Through Hole
10V
312W
5V
312W
3Pins
150°C
-
-
-
31Y1337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.520
10+$2.700
25+$2.450
50+$2.200
100+$1.950
More Pricing...
N Channel
N Channel
300V
28A
0.108ohm
0.129ohm
TO-263AB
Surface Mount
10V
250W
5V
250W
2Pins
150°C
-
-
-
69AH2677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.490
10+$9.250
25+$8.650
50+$8.070
100+$7.470
More Pricing...
N Channel
N Channel
300V
53A
0.037ohm
0.037ohm
TO-263 (D2PAK)
Surface Mount
10V
250W
4V
250W
3Pins
150°C
AEC-Q101
MDmesh V
AEC-Q101
45AC7726

RoHS

Date/Lot Code

Each
1+$6.370
10+$5.440
25+$4.510
50+$3.580
100+$3.310
More Pricing...
N Channel
N Channel
300V
42A
0.063ohm
0.063ohm
TO-220AB
Through Hole
10V
300W
3V
300W
3Pins
175°C
-
STripFET II
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM