Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP26N30X3Copy
Newark Part No.03AH0814
Product RangeX3-Class HiPerFET Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.150 |
| 25+ | $5.800 |
| 50+ | $4.450 |
| 100+ | $4.080 |
| 500+ | $3.470 |
| 1000+ | $3.330 |
| 2500+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP26N30X3Copy
Newark Part No.03AH0814
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id26A
Drain Source On State Resistance53mohm
On Resistance Rds(on)0.053ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation170W
Power Dissipation Pd170W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeX3-Class HiPerFET Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
53mohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
170W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
26A
On Resistance Rds(on)
0.053ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
170W
Operating Temperature Max
150°C
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
