Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
2500+ | $0.705 |
5000+ | $0.682 |
10000+ | $0.665 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,762.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3010LK3-13
Newark Part No.86AK4817
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id17A
Drain Source On State Resistance0.008ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.008ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Alternatives for DMP3010LK3-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability