Print Page
Image is for illustrative purposes only. Please refer to product description.
1,346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.770 |
10+ | $1.420 |
25+ | $1.420 |
50+ | $1.220 |
100+ | $1.030 |
250+ | $0.943 |
500+ | $0.862 |
1000+ | $0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4025LSD-13
Newark Part No.82Y6591
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id7.6A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel7.6A
Continuous Drain Current Id P Channel7.6A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.018ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
7.6A
Drain Source On State Resistance P Channel
0.018ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
7.6A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
7.6A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMP4025LSD-13
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability