Print Page
Image is for illustrative purposes only. Please refer to product description.
1,489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.330 |
10+ | $0.912 |
25+ | $0.876 |
50+ | $0.806 |
100+ | $0.736 |
250+ | $0.720 |
500+ | $0.664 |
1000+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT3009UDT-7
Newark Part No.21AJ9865
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id10.6A
Continuous Drain Current Id N Channel10.6A
Continuous Drain Current Id P Channel10.6A
Drain Source On State Resistance N Channel0.0086ohm
Drain Source On State Resistance P Channel0.0086ohm
Transistor Case StyleV-DFN3030
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
10.6A
Continuous Drain Current Id P Channel
10.6A
Drain Source On State Resistance P Channel
0.0086ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
10.6A
Drain Source On State Resistance N Channel
0.0086ohm
Transistor Case Style
V-DFN3030
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability