Print Page
Image is for illustrative purposes only. Please refer to product description.
883 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.323 |
| 25+ | $0.287 |
| 50+ | $0.249 |
| 100+ | $0.213 |
| 250+ | $0.189 |
| 500+ | $0.166 |
| 1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDN350T05-7
Newark Part No.25R4547
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Collector Emitter Voltage V(br)ceo350V
Continuous Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current500mA
Transistor Case StyleSOT-23
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DN350T05-7 is a NPN small signal surface-mount Transistor ideal for low power amplification and switching.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- DP350T05 Complementary PNP type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
350V
Power Dissipation Pd
300mW
DC Collector Current
500mA
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
350V
Continuous Collector Current
500mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability