Print Page
Image is for illustrative purposes only. Please refer to product description.
1,054 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $1.160 |
25+ | $1.090 |
50+ | $1.020 |
100+ | $0.937 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8106TVR
Newark Part No.29AK2838
Technical Datasheet
Output Power x Channels @ Load10.4W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4.5V to 15V
Supply Voltage Range4.5V to 15V
IC Case / PackageW-QFN5050
No. of Pins32Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleW-QFN5050
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)10.4W
Output Power10.4W
Technical Specifications
Output Power x Channels @ Load
10.4W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
4.5V to 15V
No. of Pins
32Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
10.4W
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 15V
IC Case / Package
W-QFN5050
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
W-QFN5050
Automotive Qualification Standard
-
Output Power (VA)
10.4W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability