Print Page
Image is for illustrative purposes only. Please refer to product description.
1,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.687 |
10+ | $0.457 |
25+ | $0.425 |
50+ | $0.395 |
100+ | $0.364 |
250+ | $0.320 |
500+ | $0.275 |
1000+ | $0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT10A45P5-13
Newark Part No.29AK7164
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max470mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
PowerDI 5
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability