Print Page
Image is for illustrative purposes only. Please refer to product description.
4,024 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.837 |
| 25+ | $0.793 |
| 50+ | $0.747 |
| 100+ | $0.702 |
| 250+ | $0.636 |
| 500+ | $0.569 |
| 1000+ | $0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT30B100D1-13
Newark Part No.29AK7174
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability