Print Page
Image is for illustrative purposes only. Please refer to product description.
2,565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.283 |
10+ | $0.199 |
25+ | $0.167 |
50+ | $0.137 |
100+ | $0.105 |
250+ | $0.105 |
500+ | $0.103 |
1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSM12-7
Newark Part No.29AK7994
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
3Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability