Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ150CA-13-F
Newark Part No.
Re-Reel29AK7642
Cut Tape29AK7642
Product RangeSMAJ Series
Your Part Number
4,604 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.359 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.248 |
| 25+ | $0.220 |
| 50+ | $0.194 |
| 100+ | $0.166 |
| 250+ | $0.163 |
| 500+ | $0.160 |
| 1000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ150CA-13-F
Newark Part No.
Re-Reel29AK7642
Cut Tape29AK7642
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
