New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Zener Single Diodes
                      Print Page

                      SMAZ22-13-F

                      ZENER DIODE, 22V, 1W, SMA ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. SMAZ22-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoSMAZ22-13-F
                      Newark Part No.29AK7722
                      Product RangeSMAZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,829 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.431
                      10+$0.292
                      25+$0.253
                      50+$0.213
                      100+$0.174
                      250+$0.169
                      500+$0.163
                      1000+$0.137
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoSMAZ22-13-F
                      Newark Part No.29AK7722
                      Product RangeSMAZ Series
                      Technical Datasheet

                      Data Sheet

                      Zener Voltage Nom22V
                      Power Dissipation1W
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeSMAZ Series
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Zener Voltage Nom

                      22V

                      Diode Case Style

                      DO-214AC (SMA)

                      Operating Temperature Max

                      150°C

                      Product Range

                      SMAZ Series

                      SVHC

                      Lead (27-Jun-2024)

                      Power Dissipation

                      1W

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.