Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX949
Newark Part No.29AK9094
Product RangeZTX Series
Your Part Number
Technical Datasheet
3,775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.620 |
| 25+ | $1.440 |
| 50+ | $1.260 |
| 100+ | $1.080 |
| 250+ | $0.966 |
| 500+ | $0.854 |
| 1000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX949
Newark Part No.29AK9094
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current4.5A
Continuous Collector Current4.5A
Power Dissipation1.58W
Power Dissipation Pd1.58W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE75hFE
DC Current Gain hFE Min75hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
4.5A
Power Dissipation Pd
1.58W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE Min
75hFE
Product Range
ZTX Series
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
30V
DC Collector Current
4.5A
Power Dissipation
1.58W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE
75hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability