Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FF-7
Newark Part No.29AK9310
Product Range5V 89mA Linear Voltage Regulators
Technical Datasheet
1,418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.390 |
10+ | $0.265 |
25+ | $0.242 |
50+ | $0.221 |
100+ | $0.203 |
250+ | $0.188 |
500+ | $0.173 |
1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FF-7
Newark Part No.29AK9310
Product Range5V 89mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max60V
Output Current89mA
Product Range5V 89mA Linear Voltage Regulators
Max Output Current89mA
Output Current Max89mA
Linear Regulator Case StyleSOT-23F
Output Current Max89mA
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
60V
Product Range
5V 89mA Linear Voltage Regulators
Output Current Max
89mA
Output Current Max
89mA
No. of Pins
3Pins
Operating Temperature Min
-65°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Output Current
89mA
Max Output Current
89mA
Linear Regulator Case Style
SOT-23F
IC Case / Package
SOT-23F
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability