Print Page
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.460 |
10+ | $77.090 |
25+ | $76.050 |
50+ | $74.170 |
100+ | $69.340 |
250+ | $61.690 |
500+ | $54.370 |
Price for:Each
Minimum: 1
Multiple: 1
$84.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 8701.12 DC 24V
Newark Part No.12N2259
Product RangeIK 8701
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current16A
Product RangeIK 8701
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
230VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
IK 8701
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate