Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDREMEL
Manufacturer Part No687-01
Newark Part No.41P0008
Technical Datasheet
Kit Contents-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Inside this accessory set are 52 assorted bits for cutting, grinding, carving, engraving, shaping, sanding, cleaning and polishing. Works with wood, most metals, plastic, cardboard, and many other materials.
- Reusable storage box
- Application and material usage information included
- 400 Series XPR storage case compatible
- Removable organizer tray
- High Speed Cutter
- Aluminum Oxide Grinding Stone
- Silicon Carbide Grinding Stone
- Mandrels
- Bristle Brush
- 15/16" Emery Cut-Off Wheel (36)
- 1/2" Drum Sander
- 1/2" Coarse Sanding Band
- 1/2" 120 Grit Sanding Band (2)
- 1-1/4" Fiberglass-Reinforced Cut-Off Wheel
- Polishing Compound
- 1/2" Felt Polishing Wheel (2)
- 1" Felt Polishing Wheel (2)
Technical Specifications
Kit Contents
-
Plug Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate