Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoD357H
Newark Part No.31M0110
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity170mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight2.09g
Battery IEC CodeSR44
Battery NEDA Code1131SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for D357H
2 Products Found
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR44
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
170mAh
External Height
5.4mm
Pack Quantity
2
External Depth
-mm
Weight
2.09g
Battery NEDA Code
1131SO
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate