New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      D384/392PK

                      Battery, 1.55 V, SR41, Silver Oxide, 45 mAh, Pressure Contact, 1

                      DURACELL D384/392PK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURACELL
                      Manufacturer Part NoD384/392PK
                      Newark Part No.65W8025
                      Product RangeD3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerDURACELL
                      Manufacturer Part NoD384/392PK
                      Newark Part No.65W8025
                      Product RangeD3 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.55V
                      Battery Size CodeSR41
                      Battery TechnologySilver Oxide
                      External Diameter7.9mm
                      Battery Capacity45mAh
                      External Height3.6mm
                      Battery TerminalsPressure Contact
                      External Width-
                      Pack Quantity1
                      Battery Type / SizeButton Cell
                      External Depth-
                      Weight0.65g
                      Battery IEC CodeSR41
                      Battery NEDA Code1135SO
                      Battery Compliance-
                      Product RangeD3 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Alternatives for D384/392PK

                      1 Product Found

                      Product Overview

                      The D384/392PK is a SR41 1.55V/45mAh Non-rechargeable Battery features a silver oxide technology and pressure contact terminals. The high volumetric energy density of DURACELL® silver oxide button cells and their ability to deliver this energy at relatively high current drains, makes them ideal for miniature devices where space is limited such as small electronic and photographic equipment. Silver cells also have an extremely stable discharge voltage.

                      • High volumetric energy at relative high current drains
                      • Good shelf life
                      • Ability to operate over a wide temperature range

                      Applications

                      Test & Measurement, Consumer Electronics

                      Technical Specifications

                      Battery Voltage

                      1.55V

                      Battery Technology

                      Silver Oxide

                      Battery Capacity

                      45mAh

                      Battery Terminals

                      Pressure Contact

                      Pack Quantity

                      1

                      External Depth

                      -

                      Battery IEC Code

                      SR41

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Battery Size Code

                      SR41

                      External Diameter

                      7.9mm

                      External Height

                      3.6mm

                      External Width

                      -

                      Battery Type / Size

                      Button Cell

                      Weight

                      0.65g

                      Battery NEDA Code

                      1135SO

                      Product Range

                      D3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.