Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
| Quantity | Price |
|---|---|
| 1+ | $20.610 |
| 25+ | $20.610 |
| 50+ | $20.610 |
| 100+ | $20.610 |
| 250+ | $20.610 |
Price for:Pack of 36
Minimum: 1
Multiple: 1
$20.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN24P36
Newark Part No.65AM0911
Technical Datasheet
Battery Voltage-
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity36
Battery Type / SizeAAA
Weight-
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
-
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AAA
Battery Capacity
-
Pack Quantity
36
Weight
-
Battery NEDA Code
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate