Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDURACELL
Manufacturer Part NoQU1604
Newark Part No.87X1142
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity565mAh
External Diameter-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width17.5mm
External Depth26.5mm
Battery Type / SizePP3
Weight-
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The QU1604 is a PP3 9V/565mAh Non-rechargeable Battery features an alkaline manganese dioxide technology and snap contact terminals.
- 1700mΩ at 1kHz Impedance
- -20 to 54°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Diameter
-
External Height
48.5mm
External Width
17.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
PP3
Battery Capacity
565mAh
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26.5mm
Weight
-
Battery NEDA Code
1604A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
