Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoD102000
Newark Part No.99AC3571
Product RangeD102 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoD102000
Newark Part No.99AC3571
Product RangeD102 Series
Technical Datasheet
Sensor Output TypePush Pull
Supply Voltage DC Min4.5VDC
Supply Voltage DC Max15.4VDC
Output Current100mA
Response Time-
Product RangeD102 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Push Pull
Supply Voltage DC Max
15.4VDC
Response Time
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage DC Min
4.5VDC
Output Current
100mA
Product Range
D102 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate