Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85F-7011-76-1024
Newark Part No.56T3589
Product RangeDG85 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $13.650 |
25+ | $12.820 |
50+ | $11.940 |
100+ | $11.080 |
250+ | $10.430 |
Price for:Each
Minimum: 20
Multiple: 20
$273.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85F-7011-76-1024
Newark Part No.56T3589
Product RangeDG85 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom24V
Coil Resistance250ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DG85 series General Purpose Relay with high resistance to inrush current. It is ideal for use with the DC motor control.
- PCB mounting versions available
- Industry standard size and footprint
- High continuous DC current capacity
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
250ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate