Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $57.230 |
25+ | $55.430 |
50+ | $53.410 |
100+ | $51.390 |
250+ | $46.910 |
Price for:Each
Minimum: 16
Multiple: 16
$915.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDHS04
Newark Part No.11AC0379
Technical Datasheet
Product Range-
Thermal Resistance1.07°C/W
Heat Sink MountingPanel
External Length180mm
External Height50mm
External Width125mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
50mm
SVHC
No SVHC (15-Jan-2018)
Thermal Resistance
1.07°C/W
External Length
180mm
External Width
125mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate