Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDM84-2012-35-5012
Newark Part No.78M6765
Product RangeDM84 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM84-2012-35-5012
Newark Part No.78M6765
Product RangeDM84 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current8A
Product RangeDM84 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance100ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DM84 series general purpose Industrial Relay with cadmium-free contacts. it is suitable for PCB and plug-in sockets.
- AC and DC coils
- Recyclable
- 5000V/10mm Reinforced insulation
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
12VAC
Product Range
DM84 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
100ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate