Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoSDA3Z-30K-A
Newark Part No.11AC0395
Product RangeSDA3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $443.090 |
| 25+ | $415.860 |
| 50+ | $390.760 |
Price for:Each
Minimum: 12
Multiple: 1
$5,317.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSDA3Z-30K-A
Newark Part No.11AC0395
Product RangeSDA3 Series
Technical Datasheet
Load Current30A
Operating Voltage Max480VAC
Control Voltage Max250VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min40VAC
Control Voltage Min90VAC
Product RangeSDA3 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SDA3Z-30K-A from Durakool is a SDA3 DIN rail solid state contactor with 3PST-NO (3 N/O) resistive load type. It features three phase, zero cross-over switching, LED control input indicator and integrated heatsink.
- Load current rating is 30A
- 40VAC to 480VAC load voltage
- Control voltage input range from 90VAC to 250VAC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH and dielectric strength VAC ≥ 2500V
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Relative humidity is 45 - 85% RH
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 100mm x 110mm x 80mm (L x W x H ), weight approximately is 672g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Load Current
30A
Control Voltage Max
250VAC
Contactor Mounting
DIN Rail
Operating Voltage Min
40VAC
Product Range
SDA3 Series
Operating Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
90VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate