Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-80K-A
Newark Part No.11AC0410
Product RangeSRA1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $117.290 |
| 250+ | $106.870 |
Price for:Each
Minimum: 100
Multiple: 100
$11,729.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-80K-A
Newark Part No.11AC0410
Product RangeSRA1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current80A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min90VAC
Control Voltage Max250VAC
Product RangeSRA1 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SRA1Z-80K-A from Durakool is a SRA1 single phase solid state relay with SPST-NO (1 N/O) resistive load type. It features zero cross-over switching, LED input indicator and finger protected terminals.
- Load current rating is 80A
- 40VAC to 480VAC load voltage
- Control voltage input range from 90VAC to 250VAC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH
- Operating time is ≤ 10ms
- Release time is ≤ 10ms
- Dielectric strength VAC ≥ 2500V
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 60mm x 45.1mm x 27.5mm (L x W x H ), weight approximately is 98g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
250VAC
SVHC
No SVHC (14-Jun-2023)
Load Current
80A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SRA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate