Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.393 |
25+ | $0.393 |
50+ | $0.393 |
100+ | $0.393 |
250+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 20-100-005 is a Metric Jobber Drill made of high speed steel (HSS) with blue surface and split point. It offers standard helix and right hand spiral flute.
- 135° Point angle
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
0.5mm
Effective Length
6mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate