Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-24535
Newark Part No.45Y0172
Technical Datasheet
Stripping Capacity AWG26AWG to 10AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wire
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
ESD-safe stripper that offers incredible precision and control while stripping a wide variety of wire sizes from 26~10AWG.
- ESD Safe
- Designed to cut and strip all wire sizes from 26~10 AWG
- Can be used for both solid and stranded wire
- Swiss made precision
- 6” overall length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
26AWG to 10AWG
For Use With
Solid & Stranded Wire
SVHC
No SVHC (10-Jun-2022)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate