Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00633
Newark Part No.61M5962
Also Known AsGTIN UPC EAN: 5051259006782
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $59.840 |
10+ | $55.460 |
25+ | $51.080 |
100+ | $45.250 |
Price for:Each
Minimum: 1
Multiple: 1
$59.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00633
Newark Part No.61M5962
Also Known AsGTIN UPC EAN: 5051259006782
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max50mm
Overall Length160mm
Product Range-
SVHCTo Be Advised
Product Overview
- Serrated jaws with cutter
- Chrome vanadium steel
- 2 colour handle with slip guard
- Individually tested to 10,000V
- Meets VDE 0682-0201, IEC 60900
- Made In Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Style
Snipe Nose
Overall Length
160mm
SVHC
To Be Advised
Jaw Opening Max
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability