Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M6-25-2
Newark Part No.43Y4127
Product RangeDTRH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $236.070 |
10+ | $228.760 |
25+ | $217.780 |
100+ | $206.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$236.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M6-25-2
Newark Part No.43Y4127
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width10mm
Product RangeDTRH
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
DTRH
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
25mm
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DTRHTSA-M6-25-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate