Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 100+ | $30.800 |
| 250+ | $30.200 |
| 500+ | $29.590 |
| 1000+ | $28.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPGSB-5A
Newark Part No.43Y4278
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max22.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia27.8mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTRPGSB-5A is a black round open bushing Cable Grommets made of nylon 66 with size of PK50 and 9.5mm mounting hole-diameter.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Commercial, Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
22.2mm
Mounting Hole Dia
27.8mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate