Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoK-824
Newark Part No.44N4965
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialResin
Box ColourTransparent
External Height - Imperial2.31"
External Height - Metric58.7mm
External Width - Imperial9"
External Width - Metric228.6mm
External Depth - Imperial13.1"
External Depth - Metric333.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The K-824 is a 24-compartment transparent general-purpose storage Utility Box made of high-impact k-resin.
- Comes with hinged lid
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
58.7mm
External Width - Metric
228.6mm
External Depth - Metric
333.4mm
SVHC
To Be Advised
Box Material
Resin
External Height - Imperial
2.31"
External Width - Imperial
9"
External Depth - Imperial
13.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate